The HC-23724-000 is a rectangular electret condenser microphone with a frequency response of 5.5kHz and an impedance of 141R. It has a length of 5.16mm and a width of 3.51mm, with a depth of 3mm. The microphone is packaged in bulk quantities of 25 units. It is suitable for use in various applications, with a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles HC-23724-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 3mm |
| Frequency | 5.5kHz |
| Impedance | 141R |
| Length | 5.16mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.51mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles HC-23724-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
