
The HC-23766-000 is a rectangular MEMS electret condenser microphone with an impedance of 100R. It has a package quantity of 1 and is packaged in bulk. The microphone measures 3.55mm in width, 3mm in depth, and 5.17mm in length. It features solder termination and is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles HC-23766-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 3mm |
| Impedance | 100R |
| Length | 5.17mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles HC-23766-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
