
This Knowles HC-23769-000 is a rectangular-shaped MEMS electret condenser microphone with a frequency response of 5.5kHz and an impedance of 281 ohms. It is available in bulk packaging with 25 units per package. The microphone has a depth of 3mm and a width of 3.51mm, with a length of 5.16mm. It is terminated with solder and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Depth | 3mm |
| Frequency | 5.5kHz |
| Impedance | 281R |
| Length | 5.16mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.51mm |
| RoHS | Compliant |