Knowles HC-23774-000 technical specifications.
| Depth | 3mm |
| Frequency | 500Hz |
| Impedance | 2.072kR |
| Length | 5.17mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles HC-23774-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.