This 0.000000000001F ceramic variable capacitor from Knowles is rated for 25V and is available in quantities of 1000 per pack. It has a Q factor of 500 and is designed for surface mount technology (SMT) applications. The capacitor has a height of 0.035inch, length of 0.067inch, and width of 0.059inch. It operates within a temperature range of -25°C to 85°C and is tested at a frequency of 1MHz.
Knowles JN010 technical specifications.
| Capacitance | 0.000000000001F |
| Height | 0.035inch |
| Length | 0.067inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 500 |
| Series | JN |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.059inch |
| RoHS | Compliant |
No datasheet is available for this part.