
Surface mount trimmer capacitor with a capacitance range of 1.5pF to 3.0pF. Features a ceramic dielectric and a voltage rating of 100V. Operates across a temperature range of -40°C to 85°C with a Q factor of 500 at 1MHz. Supplied in tape and reel packaging for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles JR030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.000000000003F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.045inch |
| Length | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 500 |
| Series | JR |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Knowles JR030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
