
Surface mount ceramic trimmer capacitor with a capacitance range of 2.0pF to 6.0pF. Features a 100V DC rated voltage and 125V voltage rating, operating between -40°C and 85°C. This general-purpose component boasts a Q factor of 1000 at 1MHz, with dimensions of 0.138" L x 0.122" W x 0.045" H. Supplied in tape and reel packaging, 1000 units per package.
Sign in to ask questions about the Knowles JR060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles JR060 technical specifications.
| Capacitance | 0.000000000006F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.045inch |
| Length | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1000 |
| Series | JR |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Voltage Rating | 125V |
| DC Rated Voltage | 100V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Knowles JR060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
