
Trimmer / Variable Capacitors 3.0 - -8.0pF 100volts
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.000000000008F |
| Height | 0.045inch |
| Length | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| Series | JR |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.122inch |
| RoHS | Compliant |
