
Ceramic trimmer capacitor with a capacitance range of 3.0pF to 15pF, featuring a 100V DC rated voltage and a 125V voltage rating. This general-purpose component operates from -40°C to 85°C and boasts a Q factor of 1500 at 1MHz. Designed for surface-mount technology (SMT), it is supplied in tape and reel packaging with 1000 units per package. Dimensions are 0.138 inches in length, 0.122 inches in width, and 0.045 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles JR150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.000000000015F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.045inch |
| Length | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| Series | JR |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Voltage Rating | 125V |
| DC Rated Voltage | 100V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Knowles JR150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
