
This ceramic variable capacitor from Knowles features a capacitance of 0.00000000002F and a voltage rating of 125V DC. It has a Q factor of 1500 and is designed for general purpose use. The capacitor is available in a surface mount package and is rated for operation between -40°C and 85°C. It is packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles JR200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.00000000002F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.045inch |
| Length | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| Series | JR |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Voltage Rating | 125V |
| DC Rated Voltage | 100V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Knowles JR200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
