
Surface mount trimmer capacitor with a capacitance range of 5.0 to 30pF, featuring a ceramic dielectric and a 100V DC rated voltage. This general-purpose component operates across a temperature range of -40°C to 85°C and offers a Q factor of 1500 at 1MHz. Measuring 0.138 inches in length, 0.122 inches in width, and 0.045 inches in height, it is supplied in tape and reel packaging for automated assembly.
Sign in to ask questions about the Knowles JR300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles JR300 technical specifications.
| Capacitance | 0.00000000003F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.045inch |
| Length | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| Series | JR |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Voltage Rating | 125V |
| DC Rated Voltage | 100V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Knowles JR300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
