
Ceramic trimmer capacitor with a capacitance range of 8.0pF to 40pF, featuring a 100V DC rated voltage and a 125V voltage rating. This general-purpose component utilizes a ceramic dielectric and offers a Q factor of 1500 at a test frequency of 1MHz. Designed for surface mount applications, it measures 0.138 inches in length, 0.122 inches in width, and 0.045 inches in height. Operating within a temperature range of -40°C to 85°C, it is supplied in tape and reel packaging with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.00000000004F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.045inch |
| Length | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| Series | JR |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Voltage Rating | 125V |
| DC Rated Voltage | 100V |
| Width | 0.122inch |
| RoHS | Compliant |
