
Surface mount ceramic trimmer capacitor with a capacitance range of 1.5pF to 3.0pF. Features a 100V voltage rating, 350V DC rated voltage, and a Q factor of 500 at 1MHz. Operates within a temperature range of -40°C to 85°C. Dimensions are 0.177" L x 0.126" W x 0.059" H. Supplied on tape and reel in quantities of 1000, this general-purpose component is RoHS compliant.
Knowles JZ030 technical specifications.
| Capacitance | 0.000000000003F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.059inch |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 500 |
| RoHS Compliant | Yes |
| Series | JZ |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 125V |
| DC Rated Voltage | 350V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Knowles JZ030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
