
Surface mount ceramic trimmer capacitor with a capacitance range of 2.0-6.0pF and a 350V voltage rating. Features a 1.5mm height, 4.5mm length, and 3.2mm width, utilizing ceramic dielectric material for general-purpose applications. Operates within a temperature range of -40°C to 85°C with a Q factor of 1000 at 1MHz. Supplied on tape and reel in quantities of 1000, this RoHS compliant component offers SMD/SMT termination.
Sign in to ask questions about the Knowles JZ060HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles JZ060HV technical specifications.
| Capacitance | 0.000000000006F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1000 |
| RoHS Compliant | Yes |
| Series | JZ_HV |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 350V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles JZ060HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
