The JZ080 is a variable ceramic capacitor from Knowles with a capacitance range of 0.000000000008F. It has a Q factor of 1500 and is RoHS compliant. The capacitor is available in a tape and reel packaging with 1000 units per package. It operates within a temperature range of -40°C to 85°C and is suitable for use in high-frequency applications up to 1MHz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.000000000008F |
| Height | 0.059inch |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| RoHS Compliant | Yes |
| Series | JZ |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 110V |
| DC Rated Voltage | 350V |
| Width | 0.126inch |
| RoHS | Compliant |