
Surface mount ceramic trimmer capacitor with a capacitance range of 2-10pF, featuring a 125V voltage rating and 350V DC rated voltage. This general-purpose component operates from -40°C to 85°C and boasts a high Q factor of 1500 at 1MHz. The compact SMD package measures 0.177" L x 0.126" W x 0.059" H, supplied in tape and reel packaging for efficient assembly. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles JZ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.00000000001F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.059inch |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| RoHS Compliant | Yes |
| Series | JZ |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 125V |
| DC Rated Voltage | 350V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Knowles JZ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
