
Surface mount ceramic trimmer capacitor with a capacitance range of 2.0-10pF and a voltage rating of 350V. Features a high Q factor of 1500 at 1MHz, general-purpose application suitability, and a compact 4.5mm x 3.2mm x 1.5mm form factor. Operates across a wide temperature range of -40°C to 85°C and is supplied in tape and reel packaging for automated assembly. RoHS compliant termination ensures environmental responsibility.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.00000000001F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| RoHS Compliant | Yes |
| Series | JZ_HV |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 350V |
| Width | 3.2mm |
| RoHS | Compliant |
