
Ceramic trimmer capacitor with a capacitance range of 0.000000000015F to 0.000000000015F, featuring a 100% tolerance and a 1MHz test frequency. This general-purpose component offers a 125V voltage rating and a 350V DC rated voltage, operating between -40°C and 85°C. The SMD/SMT termination facilitates surface mount assembly, with dimensions of 0.177-inch length, 0.126-inch width, and 0.059-inch height. It boasts a Q factor of 1500 and is supplied in tape and reel packaging, with 1000 units per package, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.000000000015F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.059inch |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| RoHS Compliant | Yes |
| Series | JZ |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 125V |
| DC Rated Voltage | 350V |
| Width | 0.126inch |
| RoHS | Compliant |
