Sign in to ask questions about the Knowles JZ150HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles JZ150HV technical specifications.
| Capacitance | 0.000000000015F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| RoHS Compliant | Yes |
| Series | JZ_HV |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 350V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles JZ150HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
