
Ceramic trimmer capacitor with a capacitance range of 4.5pF to 20pF, featuring a 350V voltage rating and 100% tolerance. This general-purpose, surface-mount component operates between -40°C and 85°C, with a Q factor of 1500 at 1MHz. Measuring 4.5mm in length, 3.2mm in width, and 1.5mm in height, it is supplied on tape and reel in quantities of 1000 units and is RoHS compliant.
Knowles JZ200HV technical specifications.
| Capacitance | 0.00000000002F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| RoHS Compliant | Yes |
| Series | JZ_HV |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 350V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles JZ200HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
