
Surface mount ceramic trimmer capacitor with a capacitance range of 5.5pF to 30pF and a voltage rating of 350V. Features a Q factor of 1500 at 1MHz, operating temperature range of -40°C to 85°C, and general-purpose application suitability. Dimensions are 4.5mm length, 3.2mm width, and 1.5mm height. Packaged in tape and reel for automated assembly, this RoHS compliant component offers reliable performance.
Knowles JZ300HV technical specifications.
| Capacitance | 0.00000000003F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| RoHS Compliant | Yes |
| Series | JZ_HV |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 350V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
