
Surface mount trimmer capacitor with a capacitance range of 8 to 40.0pF, featuring a ceramic dielectric and a 125V voltage rating. Designed for general purpose applications, this component operates within a temperature range of -40°C to 85°C and offers a Q factor of 1500 at 1MHz. Its compact dimensions of 4.5mm length, 3.2mm width, and 1.5mm height make it suitable for space-constrained designs. RoHS compliant and available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.00000000004F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 1500 |
| RoHS Compliant | Yes |
| Series | JZ |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 125V |
| Width | 3.2mm |
| RoHS | Compliant |
