High-performance ceramic signal filter designed for demanding applications. Operating across a wide temperature range from -55°C to 125°C, this component offers reliable filtering at 12800MHz. Its compact ceramic package, measuring 5.58mm in length and 2.62mm in height, ensures minimal space utilization. RoHS compliant construction guarantees adherence to environmental standards.
Knowles L128XH4S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 5.58 |
| Manufacturer Series | L128XH4S |
| Height | 2.62 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.