High-performance ceramic LPF designed for signal filtering applications. Operates across a wide temperature range from -55°C to 125°C. Features a compact ceramic package with dimensions of 5.58mm length and 2.49mm height. This RoHS compliant component ensures reliable performance in demanding environments.
Knowles L204XF4S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 5.58 |
| Manufacturer Series | L204XF4S |
| Height | 2.49 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.