The Knowles LS1808B331M302N is a multilayer ceramic capacitor with a capacitance of 330 picofarads, rated for 250 volts AC and 20% tolerance. It has a dielectric of X7R and is suitable for surface mount applications. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and a ceramic chip case style, with a termination style of pad. The Knowles LS1808B331M302N is compliant with Y3 suppression class.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | Y3 |
| Microwave Application | No |
| Height | 1.65(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |