The Knowles LS1808N220K302NT is a 22pF ceramic chip capacitor with a capacitance tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for 250VAC. The capacitor features a C0G dielectric and is constructed with a flat, ceramic chip case style. It is suitable for surface mount applications and has a maximum height of 1.651mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | C0G |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | Y3 |
| Microwave Application | No |
| Height | 1.651(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |