The Knowles LS1808N330K302NTM is a 33pF ceramic capacitor with a C0G dielectric and a 3kV voltage rating. It has a 10% tolerance and is available in a 1808 package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in high-reliability applications and is packaged in tape and reel with 500 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | C0G |
| Height | 1.65mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | LS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 2.03mm |
| RoHS | Compliant |