
The LS1808N331K302NTM is a 330pF ceramic capacitor from Knowles, featuring a C0G dielectric and a 3kV voltage rating. It has a tolerance of 10% and is available in a 1808 SMD package. The capacitor operates within a temperature range of -55°C to 125°C and is supplied in tape and reel packaging with a quantity of 500 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | C0G |
| Height | 1.65mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | LS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 2.03mm |
| RoHS | Compliant |
