The Knowles LS1808N560K302NT is a ceramic chip capacitor with a capacitance of 56pF, rated for 250VAC and 10% tolerance. It has a dielectric of C0G and is constructed with a flat construction style. The capacitor is available in a 1808 package with a pad termination style and is suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C and has a maximum height of 1.651mm. This capacitor is classified as Y3 suppression class and is not suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56pF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | C0G |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | Y3 |
| Microwave Application | No |
| Height | 1.651(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |