Knowles MB4015ASC-1 technical specifications.
| Diameter | 4mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | MB |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Knowles MB4015ASC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
