The MB6013ABC-2 is an omnidirectional electret condenser microphone with a voltage rating of 2V and an impedance of 2.2kR. It is designed with lead-free materials and has a low operating supply current of 500uA. The microphone is packaged in bulk and is part of the MB series. It is suitable for use in audio applications.
Knowles MB6013ABC-2 technical specifications.
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | MB |
| Shape | Circular |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
No datasheet is available for this part.