The Knowles MB6013ASC-1 is an omnidirectional electret condenser microphone with a voltage rating of 2V and an operating supply current of 500uA. It features a circular shape with solder termination. This microphone is packaged in bulk and is part of the MB series.
Sign in to ask questions about the Knowles MB6013ASC-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles MB6013ASC-1 technical specifications.
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | MB |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Knowles MB6013ASC-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.