The Knowles MB6022ABC-3 is a 3V omnidirectional microphone with a diameter of 6mm and an impedance of 2.2kR. It is designed with lead-free materials and has a low operating supply current of 500uA. The microphone is available in bulk packaging and is part of the MB series. It is suitable for use in audio applications where a compact and sensitive microphone is required.
Knowles MB6022ABC-3 technical specifications.
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | MB |
| Shape | Circular |
| Voltage Rating | 3V |
| RoHS | Compliant |
No datasheet is available for this part.