Sign in to ask questions about the Knowles MB6022APC-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles MB6022APC-0 technical specifications.
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | MB |
| Shape | Circular |
| Termination | PC Pins |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Knowles MB6022APC-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
