The Knowles MB6022ASC-1L is an omnidirectional electret condenser microphone with a voltage rating of 2V. It features a diameter of 6mm and an impedance of 2.2kR. The device has an operating supply current of 500uA and an output type of analog. The Knowles MB6022ASC-1L is packaged in bulk and has a termination of solder.
Knowles MB6022ASC-1L technical specifications.
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | MB |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 2V |
| RoHS | Compliant |
No datasheet is available for this part.