Sign in to ask questions about the Knowles MB6052ASC-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles MB6052ASC-1 technical specifications.
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | MB |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Knowles MB6052ASC-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.