Knowles MD6030NSZ-0 technical specifications.
| Diameter | 6mm |
| Frequency | 6kHz |
| Impedance | 2.2kR |
| Lead Free | Contains Lead |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | MD |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles MD6030NSZ-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
