
The MD9745APA-1 is a 9.7mm omnidirectional electret condenser microphone from Knowles. It operates at a voltage rating of 2V and has an operating supply current of 500uA. The microphone is packaged in bulk and features a circular shape with a diameter of 9.7mm and a height of 4.5mm. It has an impedance of 2.2kR and is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles MD9745APA-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 9.7mm |
| Direction | Omnidirectional |
| Height | 4.5mm |
| Impedance | 2.2kR |
| Lead Free | Contains Lead |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | MD |
| Shape | Circular |
| Termination | PC Pins |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Knowles MD9745APA-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
