
Analog MEMS microphone featuring an omnidirectional pickup pattern. This circular component offers a 5kHz frequency response and 300 Ohm impedance. Designed with wire lead termination, it operates at a 1V supply voltage and is rated as waterproof. Dimensions include a 9.3mm depth and length, with a 22.12mm diameter.
Knowles MR-23151-000 technical specifications.
| Depth | 9.3mm |
| Diameter | 22.12mm |
| Direction | Omnidirectional |
| Frequency | 5kHz |
| Impedance | 300R |
| Length | 9.3mm |
| Operating Supply Voltage | 1V |
| Output Type | Analog |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | MR |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1V |
| RoHS | Compliant |
Download the complete datasheet for Knowles MR-23151-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
