Knowles MR-28406-000 technical specifications.
| Current Rating | 50uA |
| Depth | 7.6mm |
| Diameter | 22.12mm |
| Direction | Omnidirectional |
| Frequency | 4.7kHz |
| Impedance | 3.5kR |
| Length | 9.3mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | MR |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles MR-28406-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.