Knowles MR28406 technical specifications.
| Diameter | 16.5mm |
| Frequency | 1kHz |
| Height | 7.6mm |
| Lead Free | Contains Lead |
| Lead Length | 202mm |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 900mV |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3500R |
| RoHS | Compliant |
Download the complete datasheet for Knowles MR28406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
