High-voltage variable capacitor featuring a polytetrafluoroethylene dielectric. Offers a capacitance range from 2pF minimum to 10pF maximum, with a DC rated voltage of 6000V. Designed for multi-turn adjustment with a horizontal adjuster for precise tuning. Suitable for panel mounting applications.
Checking distributor stock and pricing after the page loads.
| Manufacturer Series | NMNT |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 6000 |
| REACH | Compliant |
| Military Spec | False |