
The NR-25994-000 is a 1.3V electret condenser microphone from Knowles, with a rectangular shape and solder termination. It has a current rating of 50uA and an impedance of 4.4kR. The microphone measures 2.26mm in depth, 3.99mm in width, and 5.56mm in length. It is packaged in bulk and has a packaging quantity of 1. The NR-25994-000 operates at a frequency of 4kHz and has an operating supply current of 50uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles NR-25994-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 50uA |
| Depth | 2.26mm |
| Frequency | 4kHz |
| Impedance | 4.4kR |
| Length | 5.56mm |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NR |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles NR-25994-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.