This 30pF ceramic chip capacitor is rated for 50VDC and has a tolerance of 20%. It features a BN dielectric and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a termination style of pad. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Knowles P21BN300M5S technical specifications.
| Capacitance | 30pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BN |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | Milli-Cap® |
| Special Features | High Q|Increased Useable Bandwidth|Low Loss|Ultra High Series Resonance|Very Low Series Inductance |
| Height | 0.3mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.