
This 0.0000000000025F ceramic variable capacitor is rated for 500V and has a maximum operating temperature of 125°C. It features a sapphire dielectric material and is constructed with copper alloy contacts plated with silver. The capacitor is designed for surface mount applications and has a Q factor of 4000. It is available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles P3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.0000000000025F |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Dielectric Material | SAPPHIRE |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 0.09inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 4000 |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Knowles P3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
