Cap Ceramic 0.7pF 50V CD 0.1pF Pad SMD 0402 125°C T/R
Knowles P42CD0R7B5ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | P42 |
| Capacitance | 7e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles P42CD0R7B5ST to view detailed technical specifications.
No datasheet is available for this part.