Cap Trimmer 0.6-4.5PF 500V SMD
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0000000000045F |
| Dielectric Material | SAPPHIRE |
| Length | 0.09inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 3000 |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |