The Knowles P8F is a variable ceramic capacitor with a capacitance of 0.000000000008F, dielectric material SAPPHIRE, and a Q factor of 1500. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The capacitor is designed for surface mount applications and is available in bulk packaging with 50 units per package. It has a length of 0.09inch and can withstand a voltage rating of 500V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.000000000008F |
| Dielectric Material | SAPPHIRE |
| Length | 0.09inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 1500 |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Voltage Rating | 500V |
| RoHS | Compliant |