The RAB-32063-000 is a full-range balanced armature receiver designed for use in high-fidelity audio applications, including in-ear monitors (IEMs) and premium earphones. It features a compact rectangular form factor and utilizes a magnetic reed-and-diaphragm construction to produce clear sound with high efficiency. The part is optimized for low power consumption while maintaining a wide frequency response range up to 11 kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles RAB-32063-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 20Ohms |
| DC Resistance | 14.7Ohms |
| Sensitivity at 1kHz | 105dB SPL |
| Maximum Output (THD < 10%) | 124dB SPL |
| Frequency Range | 300 - 11000Hz |
| Length | 5.15mm |
| Width | 2.96mm |
| Height | 2.58mm |
| Weight | 0.13grams |
| Total Harmonic Distortion (Max) | 5% |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Knowles RAB-32063-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.