
Feed Through Capacitor
Knowles SBSGC5000103MXT technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Current | 10A |
| Insertion Loss | 38dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | SBSG |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.
